Part Details for RNC50J6811BSRE631 by Vishay Intertechnologies
Results Overview of RNC50J6811BSRE631 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50J6811BSRE631 Information
RNC50J6811BSRE631 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50J6811BSRE631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J6811BSRE631
|
Avnet Americas | Res Metal Film 6.81K Ohm 0.1% 1/10W ?25ppm/?C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7036 / $2.7643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$2.7200 | Buy Now |
Part Details for RNC50J6811BSRE631
RNC50J6811BSRE631 CAD Models
RNC50J6811BSRE631 Part Data Attributes
|
RNC50J6811BSRE631
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J6811BSRE631
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J6811BSRE631
This table gives cross-reference parts and alternative options found for RNC50J6811BSRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J6811BSRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J6811BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,6.81K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J6811BSRE631 vs RNC50J6811BSBSL31 |
RNR50J6811BMBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J6811BSRE631 vs RNR50J6811BMBSL31 |
RNC50J6811BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J6811BSRE631 vs RNC50J6811BSRE6 |
RNC50J6811BSRE731 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50J6811BSRE631 vs RNC50J6811BSRE731 |
RNC50J6811BRR3631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J6811BSRE631 vs RNC50J6811BRR3631 |
RNC50J6811BSRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50J6811BSRE631 vs RNC50J6811BSRE831 |
RNC50J6811BRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J6811BSRE631 vs RNC50J6811BRRE6 |
RNC50J6811BSRE5 | Vishay Intertechnologies | $3.4718 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J6811BSRE631 vs RNC50J6811BSRE5 |
RNC50J6811BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50J6811BSRE631 vs RNC50J6811BSRE7 |
RNC50J6811BSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J6811BSRE631 vs RNC50J6811BSB1431 |