Part Details for RNC50J67R3BSBSL by Vishay Dale
Overview of RNC50J67R3BSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J67R3BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J67R3BSBSL-ND
|
DigiKey | RES 67.3 OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5850 | Buy Now |
Part Details for RNC50J67R3BSBSL
RNC50J67R3BSBSL CAD Models
RNC50J67R3BSBSL Part Data Attributes
|
RNC50J67R3BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J67R3BSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 67.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 67.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J67R3BSBSL
This table gives cross-reference parts and alternative options found for RNC50J67R3BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J67R3BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5067R300BEEK500 | Fixed Resistor, Metal Film, 0.1W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J67R3BSBSL vs ERC5067R300BEEK500 |
RNR50J67R3BPRSL31 | Fixed Resistor, Metal Film, 0.05W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J67R3BSBSL vs RNR50J67R3BPRSL31 |
RNC50J67R3BSB14 | Fixed Resistor, Metal Film, 0.05W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J67R3BSBSL vs RNC50J67R3BSB14 |
RNR50J67R3BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J67R3BSBSL vs RNR50J67R3BSBSL31 |
RNC50J67R3BSRSL | Fixed Resistor, Metal Film, 0.05W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J67R3BSBSL vs RNC50J67R3BSRSL |
ERC5067R300BEEB500 | Fixed Resistor, Metal Film, 0.1W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J67R3BSBSL vs ERC5067R300BEEB500 |
RNR50J67R3BSBSL | Fixed Resistor, Metal Film, 0.05W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J67R3BSBSL vs RNR50J67R3BSBSL |
RNC50J67R3BSBSL | Fixed Resistor, Metal Film, 0.05W, 67.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J67R3BSBSL vs RNC50J67R3BSBSL |
RNC50J67R3BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 67.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J67R3BSBSL vs RNC50J67R3BSRSL |
RNC50J67R3BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 67.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J67R3BSBSL vs RNC50J67R3BSB14 |