Part Details for RNC50J3652FSB14 by Vishay Dale
Overview of RNC50J3652FSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3652FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3652FSB14-ND
|
DigiKey | RES 36.5K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0529 | Buy Now |
DISTI #
71629727
|
RS | Resistors, Metal File, ERC-50 36.5K 1% T-9 RNC50J3652FS B14 | Vishay Dale RNC50J3652FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 | RFQ |
Part Details for RNC50J3652FSB14
RNC50J3652FSB14 CAD Models
RNC50J3652FSB14 Part Data Attributes
|
RNC50J3652FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J3652FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 36500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3652FSB14
This table gives cross-reference parts and alternative options found for RNC50J3652FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3652FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3652FS | Fixed Resistor, Metal Film, 0.05W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3652FSB14 vs RNC50J3652FS |
RNC50J3652FMR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 36500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3652FSB14 vs RNC50J3652FMR36 |
RNC50J3652FMRSL | Fixed Resistor, Metal Film, 0.05W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3652FSB14 vs RNC50J3652FMRSL |
RNC50J3652FPRE631 | Fixed Resistor, Metal Film, 0.05W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3652FSB14 vs RNC50J3652FPRE631 |
RNR50J3652FPB14 | Fixed Resistor, Metal Film, 0.05W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3652FSB14 vs RNR50J3652FPB14 |
RNC50J3652FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3652FSB14 vs RNC50J3652FMRE8 |
RNC50J3652FMRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 36500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3652FSB14 vs RNC50J3652FMRE6 |
RNC50J3652FSBSL | Fixed Resistor, Metal Film, 0.05W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3652FSB14 vs RNC50J3652FSBSL |
RNC50J3652FMBSL | Fixed Resistor, Metal Film, 0.05W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3652FSB14 vs RNC50J3652FMBSL |
ERC5036K500FEEK500 | Fixed Resistor, Metal Film, 0.1W, 36500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J3652FSB14 vs ERC5036K500FEEK500 |