Part Details for RNC50J3012BS by Defense Logistics Agency
Overview of RNC50J3012BS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J3012BS
RNC50J3012BS CAD Models
RNC50J3012BS Part Data Attributes
|
RNC50J3012BS
Defense Logistics Agency
Buy Now
|
Compare Parts:
RNC50J3012BS
Defense Logistics Agency
Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |