Part Details for RNC50J2611BRRSL31 by Vishay Intertechnologies
Overview of RNC50J2611BRRSL31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J2611BRRSL31
RNC50J2611BRRSL31 CAD Models
RNC50J2611BRRSL31 Part Data Attributes
|
RNC50J2611BRRSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J2611BRRSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2611BRRSL31
This table gives cross-reference parts and alternative options found for RNC50J2611BRRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2611BRRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J2611BSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2611BRRSL31 vs RNC50J2611BSBSL31 |
RNC50J2611BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2611BRRSL31 vs RNC50J2611BSBSL |
RNC50J2611BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,2.61K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J2611BRRSL31 vs RNC50J2611BSBSL31 |
RNC50J2611BSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,2.61K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J2611BRRSL31 vs RNC50J2611BSRSL31 |
ERC502K6100BEEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50J2611BRRSL31 vs ERC502K6100BEEA500 |
RNC50J2611BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2611BRRSL31 vs RNC50J2611BSRE7 |
RNC50J2611BSRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2611BRRSL31 vs RNC50J2611BSRSL31 |
RNR50J2611BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2611BRRSL31 vs RNR50J2611BSB14 |
RNC50J2611BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J2611BRRSL31 vs RNC50J2611BSB14 |
RNC50J2611BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J2611BRRSL31 vs RNC50J2611BSBSL |