Part Details for RNC50J2550BSB14 by Vishay Dale
Overview of RNC50J2550BSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2550BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J2550BSB14-ND
|
DigiKey | RES 255 OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1565 | Buy Now |
DISTI #
71638317
|
RS | Resistor, Metal Film, ERC-50 255 .1% T-9 RNC50J2550BS B14 | Vishay Dale RNC50J2550BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 | RFQ |
Part Details for RNC50J2550BSB14
RNC50J2550BSB14 CAD Models
RNC50J2550BSB14 Part Data Attributes
|
RNC50J2550BSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J2550BSB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2550BSB14
This table gives cross-reference parts and alternative options found for RNC50J2550BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2550BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2550BSRSL | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2550BSB14 vs RNC50J2550BSRSL |
RNC50J2550BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2550BSB14 vs RNC50J2550BSRE6 |
RNC50J2550BSBSL | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2550BSB14 vs RNC50J2550BSBSL |
RNC50J2550BSB14 | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2550BSB14 vs RNC50J2550BSB14 |
RNC50J2550BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2550BSB14 vs RNC50J2550BSBSL31 |
RNC50J2550BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2550BSB14 vs RNC50J2550BSRSL |
RNC50J2550BSRE831 | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2550BSB14 vs RNC50J2550BSRE831 |
RNC50J2550BSBSL31 | RES,AXIAL,METAL FILM,255 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2550BSB14 vs RNC50J2550BSBSL31 |
RNR50J2550BSR3631 | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2550BSB14 vs RNR50J2550BSR3631 |
RNC50J2550BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2550BSB14 vs RNC50J2550BSBSL |