There are no models available for this part yet.
Overview of RNC50J2231BRB1431 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J2231BRB1431 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50J2231BRB1431
|
Avnet Americas | ERC-50-31 2.23K .1% T-9 RNC50J2231BR B14 - Bulk (Alt: RNC50J2231BRB1431) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6296 | Buy Now |
CAD Models for RNC50J2231BRB1431 by Vishay Intertechnologies
Part Data Attributes for RNC50J2231BRB1431 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
2230 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J2231BRB1431
This table gives cross-reference parts and alternative options found for RNC50J2231BRB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2231BRB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2231BSRSL | Fixed Resistor, Metal Film, 0.05W, 2230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2231BRB1431 vs RNC50J2231BSRSL |
RNC50J2231BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2231BRB1431 vs RNC50J2231BSRSL |
RNC50J2231BSRSL31 | RES,AXIAL,METAL FILM,2.23K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2231BRB1431 vs RNC50J2231BSRSL31 |
RNC50J2231BRB14 | Fixed Resistor, Metal Film, 0.05W, 2230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2231BRB1431 vs RNC50J2231BRB14 |
RNR50J2231BRR3631 | Fixed Resistor, Metal Film, 0.05W, 2230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2231BRB1431 vs RNR50J2231BRR3631 |
RNC50J2231BSB1431 | RES,AXIAL,METAL FILM,2.23K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2231BRB1431 vs RNC50J2231BSB1431 |
RNC50J2231BRRE631 | Fixed Resistor, Metal Film, 0.05W, 2230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2231BRB1431 vs RNC50J2231BRRE631 |
RNC50J2231BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2231BRB1431 vs RNC50J2231BSB14 |
RNC50J2231BRRSL31 | Fixed Resistor, Metal Film, 0.05W, 2230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2231BRB1431 vs RNC50J2231BRRSL31 |
RNC50J2231BRBSL31 | Fixed Resistor, Metal Film, 0.05W, 2230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2231BRB1431 vs RNC50J2231BRBSL31 |