Part Details for RNC50J2132BSRE631 by Vishay Dale
Overview of RNC50J2132BSRE631 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2132BSRE631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50J2132BSRE631TR-ND
|
DigiKey | RES 21.3K OHM 0.1% 1/10W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8162 | Buy Now |
Part Details for RNC50J2132BSRE631
RNC50J2132BSRE631 CAD Models
RNC50J2132BSRE631 Part Data Attributes
|
RNC50J2132BSRE631
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J2132BSRE631
Vishay Dale
RES,AXIAL,METAL FILM,21.3K OHMS,200WV,.1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71987469 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 111.017 | |
Category CO2 Kg | 3.5 | |
CO2 | 388.55949999999996 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2132BSRE631
This table gives cross-reference parts and alternative options found for RNC50J2132BSRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2132BSRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2132BSRE7 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BSRE7 |
RNC50J2132BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 21300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2132BSRE631 vs RNC50J2132BSR36 |
RNC50J2132BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BSRE8 |
RNC50J2132BSB14 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BSB14 |
RNC50J2132BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BSRSL31 |
ERC5021K300BEEA500 | Fixed Resistor, Metal Film, 0.1W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2132BSRE631 vs ERC5021K300BEEA500 |
RNC50J2132BSBSL | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BSBSL |
RNC50J2132BRR3631 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BRR3631 |
RNC50J2132BSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BSRE531 |
RNC50J2132BRB14 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE631 vs RNC50J2132BRB14 |