Part Details for RNC50J1932BSRE831 by Vishay Intertechnologies
Overview of RNC50J1932BSRE831 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1932BSRE831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1932BSRE831
|
Avnet Americas | ERC-50-31 19.3K .1% T-9 RNC50J1932BS RE8 - Tape and Reel (Alt: RNC50J1932BSRE831) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.5519 / $3.0597 | Buy Now |
Part Details for RNC50J1932BSRE831
RNC50J1932BSRE831 CAD Models
RNC50J1932BSRE831 Part Data Attributes
|
RNC50J1932BSRE831
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1932BSRE831
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 19300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1932BSRE831
This table gives cross-reference parts and alternative options found for RNC50J1932BSRE831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1932BSRE831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J1932BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 19300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1932BSRE831 vs RNC50J1932BSRSL |
RNC50J1932BSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,19.3K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1932BSRE831 vs RNC50J1932BSRE631 |
ERC5019K300BEEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 19300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1932BSRE831 vs ERC5019K300BEEA500 |
RNC50J1932BSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,19.3K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1932BSRE831 vs RNC50J1932BSRSL31 |
RNC50J1932BSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,19.3K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1932BSRE831 vs RNC50J1932BSB1431 |
RNC50J1932BSRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 19300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1932BSRE831 vs RNC50J1932BSRSL31 |
ERC5019K300BEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 19300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50J1932BSRE831 vs ERC5019K300BEEK500 |
RNC50J1932BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,19.3K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1932BSRE831 vs RNC50J1932BSBSL31 |
RNC50J1932BSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 19300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1932BSRE831 vs RNC50J1932BSB1431 |
RNC50J1932BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 19300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1932BSRE831 vs RNC50J1932BSBSL |