Part Details for RNC50J1820FSRE8 by Vishay Intertechnologies
Overview of RNC50J1820FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1820FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M0026
|
Newark | Erc-50 182 1% T-9 Rnc50J1820Fs Re8 |Vishay RNC50J1820FSRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.9700 | Buy Now |
DISTI #
RNC50J1820FSRE8
|
Avnet Americas | ERC-50 182 1% T-9 RNC50J1820FS RE8 - Tape and Reel (Alt: RNC50J1820FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.1268 | Buy Now |
Part Details for RNC50J1820FSRE8
RNC50J1820FSRE8 CAD Models
RNC50J1820FSRE8 Part Data Attributes
|
RNC50J1820FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1820FSRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1820FSRE8
This table gives cross-reference parts and alternative options found for RNC50J1820FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1820FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50182R00FEEK500 | Fixed Resistor, Metal Film, 0.1W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1820FSRE8 vs ERC50182R00FEEK500 |
RNC50J1820FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1820FSRE8 vs RNC50J1820FSRE5 |
RNC50J1820FSRSL | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1820FSRE8 vs RNC50J1820FSRSL |
RNC50J1820FSB14 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1820FSRE8 vs RNC50J1820FSB14 |
RNC50J1820FSBSL | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1820FSRE8 vs RNC50J1820FSBSL |
RNC50J1820FSRE6 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1820FSRE8 vs RNC50J1820FSRE6 |
ERC50182R00FEEB500 | Fixed Resistor, Metal Film, 0.1W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1820FSRE8 vs ERC50182R00FEEB500 |