There are no models available for this part yet.
Overview of RNC50J1521BSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J1521BSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50J1521BSB14
|
Avnet Americas | ERC-50 1.52K .1% T-9 RNC50J1521BS B14 - Bulk (Alt: RNC50J1521BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0856 | Buy Now |
CAD Models for RNC50J1521BSB14 by Vishay Intertechnologies
Part Data Attributes for RNC50J1521BSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1520 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J1521BSB14
This table gives cross-reference parts and alternative options found for RNC50J1521BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1521BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1521BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1521BSB14 vs RNC50J1521BSRE6 |
RNC50J1521BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1521BSB14 vs RNC50J1521BSBSL |
RNC50J1521BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1521BSB14 vs RNC50J1521BSRSL |
RNR50J1521BPBSL31 | Fixed Resistor, Metal Film, 0.05W, 1520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1521BSB14 vs RNR50J1521BPBSL31 |
RNC50J1521BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1521BSB14 vs RNC50J1521BSB14 |
RNC50J1521BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1521BSB14 vs RNC50J1521BSRE8 |
ERC501K5200BEEK500 | Fixed Resistor, Metal Film, 0.1W, 1520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1521BSB14 vs ERC501K5200BEEK500 |
RNC50J1521BSBSL | Fixed Resistor, Metal Film, 0.05W, 1520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1521BSB14 vs RNC50J1521BSBSL |
RNC50J1521BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1521BSB14 vs RNC50J1521BSRE7 |
RNR50J1521BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1521BSB14 vs RNR50J1521BSRE6 |