Part Details for RNC50J1433BSRE7 by Vishay Intertechnologies
Results Overview of RNC50J1433BSRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50J1433BSRE7 Information
RNC50J1433BSRE7 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50J1433BSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1433BSRE7
|
Avnet Americas | ERC-50 143K .1% T-9 RNC50J1433BS RE7 - Tape and Reel (Alt: RNC50J1433BSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.3496 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$2.2000 | Buy Now |
Part Details for RNC50J1433BSRE7
RNC50J1433BSRE7 CAD Models
RNC50J1433BSRE7 Part Data Attributes
|
RNC50J1433BSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1433BSRE7
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1433BSRE7
This table gives cross-reference parts and alternative options found for RNC50J1433BSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1433BSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J1433BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 143000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BSB14 |
RNC50J1433BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BSRE6 |
RNC50J1433BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BSBSL |
ERC50143K00BEEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50J1433BSRE7 vs ERC50143K00BEEB500 |
RNC50J1433BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 143000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BSRE6 |
RNC50J1433BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50J1433BSRE7 vs RNC50J1433BSRE8 |
RNC50J1433BPB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BPB1431 |
RNR50J1433BP | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 143000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1433BSRE7 vs RNR50J1433BP |
RNC50J1433BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BSB14 |
RNC50J1433BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 143000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1433BSRE7 vs RNC50J1433BSBSL |