Part Details for RNC50J1302BSRSL by Vishay Intertechnologies
Overview of RNC50J1302BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1302BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1302BSRSL
|
Avnet Americas | ERC-50 13K .1% T-9 RNC50J1302BS RSL - Tape and Reel (Alt: RNC50J1302BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.5166 / $8.8125 | Buy Now |
Part Details for RNC50J1302BSRSL
RNC50J1302BSRSL CAD Models
RNC50J1302BSRSL Part Data Attributes
|
RNC50J1302BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1302BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1302BSRSL
This table gives cross-reference parts and alternative options found for RNC50J1302BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1302BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J1302BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BSR36 |
ERC5013K000BEEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1302BSRSL vs ERC5013K000BEEA500 |
RNC50J1302BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,13K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1302BSRSL vs RNC50J1302BSBSL31 |
RNC50J1302BRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BRB14 |
RNC50J1302BRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BRB14 |
RNC50J1302BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BSRE6 |
RNC50J1302BRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BRBSL |
RNC50J1302BSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BSB1431 |
RNC50J1302BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1302BSRSL vs RNC50J1302BRBSL |
RNC50J1302BSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,13K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1302BSRSL vs RNC50J1302BSRE631 |