Part Details for RNC50J10R0BSB14 by Vishay Intertechnologies
Overview of RNC50J10R0BSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J10R0BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C2587
|
Newark | Resistor, metal Film,10Ohms,200Wv,.1+/-% Tol,-25,25Ppm-Tc, rnc50-Milstyle |Vishay RNC50J10R0BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $12.2700 | Buy Now |
DISTI #
RNC50J10R0BSB14
|
Avnet Americas | ERC-50 10 .1% T-9 RNC50J10R0BS B14 - Bulk (Alt: RNC50J10R0BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8824 / $11.8310 | Buy Now |
DISTI #
RNC50J10R0BSB14
|
TTI | Metal Film Resistors - Through Hole 10 OHM .1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
Buy Now |
Part Details for RNC50J10R0BSB14
RNC50J10R0BSB14 CAD Models
RNC50J10R0BSB14 Part Data Attributes
|
RNC50J10R0BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J10R0BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J10R0BSB14
This table gives cross-reference parts and alternative options found for RNC50J10R0BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J10R0BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J10R0BSBSL | Fixed Resistor, Metal Film, 0.05W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J10R0BSB14 vs RNC50J10R0BSBSL |
RNC50J10R0BSRSL31 | RES,AXIAL,METAL FILM,10 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J10R0BSB14 vs RNC50J10R0BSRSL31 |
RNC50J10R0BPB14 | Fixed Resistor, Metal Film, 0.05W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J10R0BSB14 vs RNC50J10R0BPB14 |
RNC50J10R0BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J10R0BSB14 vs RNC50J10R0BSRE7 |
RNC50J10R0BSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50J10R0BSB14 vs RNC50J10R0BSRE731 |
ERC5010R000BEEA500 | Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J10R0BSB14 vs ERC5010R000BEEA500 |
RNC50J10R0BPB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J10R0BSB14 vs RNC50J10R0BPB14 |
RNC50J10R0BSRE631 | RES,AXIAL,METAL FILM,10 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J10R0BSB14 vs RNC50J10R0BSRE631 |
RNC50J10R0BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J10R0BSB14 vs RNC50J10R0BSRE5 |
RNC50J10R0BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J10R0BSB14 vs RNC50J10R0BSRE8 |