Part Details for RNC50J1002FSB14 by Vishay Intertechnologies
Overview of RNC50J1002FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1002FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C2692
|
Newark | Resistor, metal Film,10Kohms,200Wv,1+/-% Tol,-25,25Ppm-Tc, rnc50-Milstyle |Vishay RNC50J1002FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.7000 | Buy Now |
DISTI #
RNC50J1002FSB14
|
Avnet Americas | ERC-50 10K 1% T-9 RNC50J1002FS B14 - Bulk (Alt: RNC50J1002FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-RNC50J1002FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 10K OHM 1% ERC-50 | 0 |
|
$1.5600 / $4.6800 | Order Now |
|
Future Electronics | RES 10K OHM 1/10W 1% AXIAL RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$3.6800 / $3.9100 | Buy Now |
DISTI #
RNC50J1002FSB14
|
TTI | Metal Film Resistors - Through Hole 10K OHM 1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$1.5600 / $2.0200 | Buy Now |
DISTI #
RNC50J1002FSB14
|
Avnet Abacus | ERC-50 10K 1% T-9 RNC50J1002FS B14 (Alt: RNC50J1002FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 750 |
|
$6.6200 / $7.1700 | Buy Now |
Part Details for RNC50J1002FSB14
RNC50J1002FSB14 CAD Models
RNC50J1002FSB14 Part Data Attributes
|
RNC50J1002FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1002FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1002FSB14
This table gives cross-reference parts and alternative options found for RNC50J1002FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1002FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1002FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002FSB14 vs RNC50J1002FRB14 |
RNC50J1002FSRE7 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002FSB14 vs RNC50J1002FSRE7 |
RNC50J1002FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002FSB14 vs RNC50J1002FSBSL |
RNC50J1002FRBSL31 | RES,AXIAL,METAL FILM,10K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1002FSB14 vs RNC50J1002FRBSL31 |
RNC50J1002FSR36 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002FSB14 vs RNC50J1002FSR36 |
RNR50J1002FP | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002FSB14 vs RNR50J1002FP |
RNC50J1002FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002FSB14 vs RNC50J1002FRRE6 |
RNC50J1002FSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1002FSB14 vs RNC50J1002FSRE831 |
RNC50J1002FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002FSB14 vs RNC50J1002FSRE6 |
RNC50J1002FPB14 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002FSB14 vs RNC50J1002FPB14 |