Part Details for RNC50J1002BRBSL by Vishay Dale
Overview of RNC50J1002BRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1002BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1002BRBSL-ND
|
DigiKey | RES 10K OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5850 | Buy Now |
Part Details for RNC50J1002BRBSL
RNC50J1002BRBSL CAD Models
RNC50J1002BRBSL Part Data Attributes
|
RNC50J1002BRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J1002BRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1002BRBSL
This table gives cross-reference parts and alternative options found for RNC50J1002BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1002BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J1002BRB14 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BRBSL vs RNR50J1002BRB14 |
RNC50J1002BSB14 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BRBSL vs RNC50J1002BSB14 |
RNC50J1002BSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1002BRBSL vs RNC50J1002BSRE831 |
RNC50J1002BPRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1002BRBSL vs RNC50J1002BPRE5 |
RNR50J1002BMRSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BRBSL vs RNR50J1002BMRSL |
RNC50J1002BMRSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BRBSL vs RNC50J1002BMRSL |
RNC50J1002BRBSL31 | RES,AXIAL,METAL FILM,10K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1002BRBSL vs RNC50J1002BRBSL31 |
RNC50J1002BPRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1002BRBSL vs RNC50J1002BPRE8 |
RNR50J1002BMRE6 | RES,AXIAL,METAL FILM,10K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1002BRBSL vs RNR50J1002BMRE6 |
RNC50J1002BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002BRBSL vs RNC50J1002BSB14 |