Part Details for RNC50H7232BR by Vishay Intertechnologies
Overview of RNC50H7232BR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H7232BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for RNC50H7232BR
RNC50H7232BR CAD Models
RNC50H7232BR Part Data Attributes
|
RNC50H7232BR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H7232BR
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 72300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H7232BR
This table gives cross-reference parts and alternative options found for RNC50H7232BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H7232BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7232BRRE6 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BRRE6 |
RNC50H7232BPB14 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BPB14 |
RNC50H7232BRB14 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BRB14 |
RNC50H7232BRRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 72300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7232BR vs RNC50H7232BRRE6 |
RNC50H7232BSRE8 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BSRE8 |
RNC50H7232BSRE5 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BSRE5 |
RNC50H7232BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 72300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7232BR vs RNC50H7232BSBSL |
RNC50H7232BSRE6 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BSRE6 |
RNC50H7232BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BSRSL31 |
RNC50H7232BRRSL31 | Fixed Resistor, Metal Film, 0.05W, 72300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7232BR vs RNC50H7232BRRSL31 |