There are no models available for this part yet.
Overview of RNC50H6653BSRE8 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H6653BSRE8 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H6653BSRE8
|
Avnet Americas | ERC-50 665K .1% T-2 RNC50H6653BS RE8 - Tape and Reel (Alt: RNC50H6653BSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$10.9500 / $12.3516 | Buy Now |
CAD Models for RNC50H6653BSRE8 by Vishay Intertechnologies
Part Data Attributes for RNC50H6653BSRE8 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
665000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H6653BSRE8
This table gives cross-reference parts and alternative options found for RNC50H6653BSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H6653BSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50665K00BHEK500 | Fixed Resistor, Metal Film, 0.1W, 665000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H6653BSRE8 vs ERC50665K00BHEK500 |
RNC50H6653BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H6653BSRE8 vs RNC50H6653BSRE7 |
RNR50H6653BMRE6 | Fixed Resistor, Metal Film, 0.05W, 665000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6653BSRE8 vs RNR50H6653BMRE6 |
RNC50H6653BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 665000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6653BSRE8 vs RNC50H6653BSB14 |
ERC50665K00BHEA500 | Fixed Resistor, Metal Film, 0.1W, 665000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H6653BSRE8 vs ERC50665K00BHEA500 |
RNC50H6653BSR36 | Fixed Resistor, Metal Film, 0.05W, 665000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6653BSRE8 vs RNC50H6653BSR36 |
ERC50665K00BHEB500 | Fixed Resistor, Metal Film, 0.05W, 665000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6653BSRE8 vs ERC50665K00BHEB500 |
RNC50H6653BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 665000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6653BSRE8 vs RNC50H6653BSR36 |
RNC50H6653BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 665000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6653BSRE8 vs RNC50H6653BSBSL |
RNC50H6653BSBSL | Fixed Resistor, Metal Film, 0.05W, 665000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6653BSRE8 vs RNC50H6653BSBSL |