There are no models available for this part yet.
Overview of RNC50H5360FS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H5360FS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 536 Ohm, 200V, 1±%, 50ppm | 746 |
|
$0.2750 / $0.6600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 536 Ohm, 200V, 1±%, 50ppm | 561 |
|
$0.3080 / $0.6600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 536 Ohm, 200V, 1±%, 50ppm | 100 |
|
$1.2628 / $2.2960 | Buy Now | ||
Quest Components | Resistor, Thick Film, 536 Ohm, 200V, 1±%, 50ppm | 80 |
|
$0.6600 / $1.1000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 536 Ohm, 200V, 1±%, 50ppm | 25 |
|
$0.5500 / $0.6600 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for RNC50H5360FS by Vishay Dale
Part Data Attributes for RNC50H5360FS by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
536 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H5360FS
This table gives cross-reference parts and alternative options found for RNC50H5360FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5360FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50536R00FHEK500 | Fixed Resistor, Metal Film, 0.1W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H5360FS vs ERC50536R00FHEK500 |
RNC50H5360FSRE631 | RES,AXIAL,METAL FILM,536 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H5360FS vs RNC50H5360FSRE631 |
RNR50H5360FMRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5360FS vs RNR50H5360FMRE6 |
RNC50H5360FMR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5360FS vs RNC50H5360FMR36 |
RNC50H5360FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50H5360FS vs RNC50H5360FSRE731 |
RNC50H5360FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5360FS vs RNC50H5360FSBSL |
RNC50H5360FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H5360FS vs RNC50H5360FSRE8 |
RNC50H5360FSRE631 | Fixed Resistor, Metal Film, 0.05W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5360FS vs RNC50H5360FSRE631 |
RNC50H5360FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5360FS vs RNC50H5360FRB14 |
ERC50536R00FHEB500 | Fixed Resistor, Metal Film, 0.1W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H5360FS vs ERC50536R00FHEB500 |