Part Details for RNC50H48R7FS by Vishay BCcomponents
Overview of RNC50H48R7FS by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H48R7FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 48.7 Ohm, 200V, 1±%, 50ppm | 741 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Resistor, Thick Film, 48.7 Ohm, 200V, 1±%, 50ppm | 85 |
|
$0.4400 / $0.6600 | Buy Now |