Part Details for RNC50H4753FRR36 by Vishay Intertechnologies
Results Overview of RNC50H4753FRR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50H4753FRR36 Information
RNC50H4753FRR36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50H4753FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H4753FRR36
|
Avnet Americas | ERC-50 475K 1% T-2 RNC50H4753FR R36 - Tape and Reel (Alt: RNC50H4753FRR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1625 / $2.3096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$2.1700 | Buy Now |
Part Details for RNC50H4753FRR36
RNC50H4753FRR36 CAD Models
RNC50H4753FRR36 Part Data Attributes
|
RNC50H4753FRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H4753FRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4753FRR36
This table gives cross-reference parts and alternative options found for RNC50H4753FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4753FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H4753FSRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FSRE631 |
RNC50H4753FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FPR36 |
RNC50H4753FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FRRSL |
RNC50H4753FSR93 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FSR93 |
RNC50H4753FSRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FSRSL31 |
RNC50H4753FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H4753FRR36 vs RNC50H4753FSRE5 |
RNC50H4753FSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,475K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H4753FRR36 vs RNC50H4753FSRSL31 |
RNC50H4753FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FRR36 |
RNC50H4753FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FSRE6 |
RNC50H4753FSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FRR36 vs RNC50H4753FSBSL31 |