Part Details for RNC50H4641FSB14 by Vishay Dale
Overview of RNC50H4641FSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4641FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H4641FSB14-ND
|
DigiKey | RES 4.64K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7556 | Buy Now |
DISTI #
71611088
|
RS | Resistor, Metal Film, ERC-50 4.64K 1% T-2 RNC50H4641FS B14 | Vishay Dale RNC50H4641FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 | RFQ |
Part Details for RNC50H4641FSB14
RNC50H4641FSB14 CAD Models
RNC50H4641FSB14 Part Data Attributes
|
RNC50H4641FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H4641FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4641FSB14
This table gives cross-reference parts and alternative options found for RNC50H4641FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4641FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H4641FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FPB14 |
RNC50H4641FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FRB14 |
RNC50H4641FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FPBSL |
RNR50H4641FSRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4641FSB14 vs RNR50H4641FSRSL31 |
RNC50H4641FSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FSBSL31 |
RNC50H4641FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H4641FSB14 vs RNC50H4641FSRE5 |
RNC50H4641FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FRB14 |
RNC50H4641FSR93 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FSR93 |
RNC50H4641FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FRRE6 |
RNC50H4641FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4641FSB14 vs RNC50H4641FRRSL |