Part Details for RNC50H4421FS by Vishay Intertechnologies
Overview of RNC50H4421FS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4421FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.42K Ohm, 200V, 1±%, 50ppm | 183 |
|
$0.3080 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.42K Ohm, 200V, 1±%, 50ppm | 65 |
|
$1.2628 / $2.2960 | Buy Now |