Part Details for RNC50H4320FRRE8 by Vishay Intertechnologies
Overview of RNC50H4320FRRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4320FRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M8940
|
Newark | Erc-50 432 1% T-2 Rnc50H4320Fr Re8 |Vishay RNC50H4320FRRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8260 / $0.9870 | Buy Now |
DISTI #
RNC50H4320FRRE8
|
Avnet Americas | ERC-50 432 1% T-2 RNC50H4320FR RE8 - Tape and Reel (Alt: RNC50H4320FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9656 | Buy Now |
Part Details for RNC50H4320FRRE8
RNC50H4320FRRE8 CAD Models
RNC50H4320FRRE8 Part Data Attributes
|
RNC50H4320FRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H4320FRRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4320FRRE8
This table gives cross-reference parts and alternative options found for RNC50H4320FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4320FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H4320FSRE631 | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4320FRRE8 vs RNR50H4320FSRE631 |
RNC50H4320FSRE631 | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4320FRRE8 vs RNC50H4320FSRE631 |
RNR50H4320FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4320FRRE8 vs RNR50H4320FSBSL |
RNC50H4320FSB1431 | RES,AXIAL,METAL FILM,432 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H4320FRRE8 vs RNC50H4320FSB1431 |
RNC50H4320FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4320FRRE8 vs RNC50H4320FSRE6 |
RNC50H4320FSRE631 | RES,AXIAL,METAL FILM,432 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H4320FRRE8 vs RNC50H4320FSRE631 |
RNC50H4320FSB1431 | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4320FRRE8 vs RNC50H4320FSB1431 |
RNC50H4320FSRSL | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4320FRRE8 vs RNC50H4320FSRSL |
RNC50H4320FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H4320FRRE8 vs RNC50H4320FRRE7 |
RNC50H4320FSBSL | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4320FRRE8 vs RNC50H4320FSBSL |