Part Details for RNC50H3403FS by TT Electronics Resistors
Overview of RNC50H3403FS by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H3403FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 340K Ohm, 200V, 1±%, 50ppm | 155 |
|
$0.3630 / $0.7260 | Buy Now |