Part Details for RNC50H2982BSRSL by Vishay Intertechnologies
Overview of RNC50H2982BSRSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H2982BSRSL
RNC50H2982BSRSL CAD Models
RNC50H2982BSRSL Part Data Attributes
|
RNC50H2982BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2982BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 29800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2982BSRSL
This table gives cross-reference parts and alternative options found for RNC50H2982BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2982BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2982BSBSL | Fixed Resistor, Metal Film, 0.05W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2982BSRSL vs RNC50H2982BSBSL |
RNC50H2982BSB14 | Fixed Resistor, Metal Film, 0.05W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2982BSRSL vs RNC50H2982BSB14 |
RNR50H2982BSBSL | RES,AXIAL,METAL FILM,29.8K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2982BSRSL vs RNR50H2982BSBSL |
RNC50H2982BSB1431 | Fixed Resistor, Metal Film, 0.05W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2982BSRSL vs RNC50H2982BSB1431 |
RNR50H2982BSRSL | RES,AXIAL,METAL FILM,29.8K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2982BSRSL vs RNR50H2982BSRSL |
RNR50H2982BSBSL | Fixed Resistor, Metal Film, 0.05W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2982BSRSL vs RNR50H2982BSBSL |
RNC50H2982BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2982BSRSL vs RNC50H2982BSBSL |
ERC5029K800BHEK500 | Fixed Resistor, Metal Film, 0.1W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H2982BSRSL vs ERC5029K800BHEK500 |
RNC50H2982BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2982BSRSL vs RNC50H2982BSB14 |
RNC50H2982BMBSL31 | Fixed Resistor, Metal Film, 0.05W, 29800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2982BSRSL vs RNC50H2982BMBSL31 |