Part Details for RNC50H2610FRRE7 by Vishay Intertechnologies
Overview of RNC50H2610FRRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2610FRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M8507
|
Newark | Erc-50 261 1% T-2 Rnc50H2610Fr Re7 |Vishay RNC50H2610FRRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8260 / $1.0500 | Buy Now |
DISTI #
RNC50H2610FRRE7
|
Avnet Americas | ERC-50 261 1% T-2 RNC50H2610FR RE7 - Tape and Reel (Alt: RNC50H2610FRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6008 / $0.7632 | Buy Now |
Part Details for RNC50H2610FRRE7
RNC50H2610FRRE7 CAD Models
RNC50H2610FRRE7 Part Data Attributes
|
RNC50H2610FRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2610FRRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2610FRRE7
This table gives cross-reference parts and alternative options found for RNC50H2610FRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2610FRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2610FSRE6 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FSRE6 |
RNC50H2610FSR36 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FSR36 |
RNC50H2610FSB1431 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FSB1431 |
RNC50H2610FMBSL | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FMBSL |
RNC50H2610FSBSL | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FSBSL |
RNC50H2610FSR3631 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FSR3631 |
RNC50H2610FRRE6 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FRRE6 |
RNC50H2610FRBSL | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FRBSL |
RNC50H2610FSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FSRE831 |
RNC50H2610FRB14 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRRE7 vs RNC50H2610FRB14 |