Part Details for RNC50H2521DSRSL by Vishay Intertechnologies
Overview of RNC50H2521DSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2521DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P7882
|
Newark | Erc-50 2.52K .5% T-2 Rnc50H2521Ds Rsl |Vishay RNC50H2521DSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7900 / $5.6100 | Buy Now |
DISTI #
RNC50H2521DSRSL
|
Avnet Americas | ERC-50 2.52K .5% T-2 RNC50H2521DS RSL - Tape and Reel (Alt: RNC50H2521DSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNC50H2521DSRSL
RNC50H2521DSRSL CAD Models
RNC50H2521DSRSL Part Data Attributes
|
RNC50H2521DSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2521DSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2521DSRSL
This table gives cross-reference parts and alternative options found for RNC50H2521DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2521DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H2521DSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2521DSRSL vs RNC50H2521DSBSL |
RNR50H2521DMRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2521DSRSL vs RNR50H2521DMRE6 |
RNC50H2521DPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H2521DSRSL vs RNC50H2521DPRE6 |
RNC50H2521DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H2521DSRSL vs RNC50H2521DSBSL |
RNC50H2521DMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H2521DSRSL vs RNC50H2521DMB14 |
RNC50H2521DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H2521DSRSL vs RNC50H2521DSB14 |
RNC50H2521DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2521DSRSL vs RNC50H2521DSB14 |
RNR50H2521DPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2521DSRSL vs RNR50H2521DPRSL |