Part Details for RNC50H2212FSBSL by Vishay Dale
Overview of RNC50H2212FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2212FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2212FSBSL-ND
|
DigiKey | RES 22.1K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1297 | Buy Now |
Part Details for RNC50H2212FSBSL
RNC50H2212FSBSL CAD Models
RNC50H2212FSBSL Part Data Attributes
|
RNC50H2212FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H2212FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2212FSBSL
This table gives cross-reference parts and alternative options found for RNC50H2212FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2212FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H2212FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FMBSL |
RNC50H2212FPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FPRE6 |
RNC50H2212FS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FS |
RNC50H2212FMRE5 | Vishay Intertechnologies | $1.4210 | Fixed Resistor, Metal Film, 0.05W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FMRE5 |
RNC50H2212FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H2212FSBSL vs RNC50H2212FSRE8 |
RNC50H2212FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H2212FSBSL vs RNC50H2212FSRE7 |
RNC50H2212FSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,22.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H2212FSBSL vs RNC50H2212FSRSL31 |
RNC50H2212FSRE731 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FSRE731 |
RNC50H2212FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FPB14 |
RNC50H2212FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H2212FSBSL vs RNC50H2212FRR36 |