Part Details for RNC50H2210FSR3831 by Vishay Intertechnologies
Overview of RNC50H2210FSR3831 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2210FSR3831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2210FSR3831
|
Avnet Americas | ERC-50-31 221 1% T-2 RNC50H2210FS R38 - Tape and Reel (Alt: RNC50H2210FSR3831) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5368 | Buy Now |
Part Details for RNC50H2210FSR3831
RNC50H2210FSR3831 CAD Models
RNC50H2210FSR3831 Part Data Attributes
|
RNC50H2210FSR3831
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2210FSR3831
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2210FSR3831
This table gives cross-reference parts and alternative options found for RNC50H2210FSR3831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2210FSR3831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2210FSR3631 | Fixed Resistor, Metal Film, 0.05W, 221ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2210FSR3831 vs RNC50H2210FSR3631 |
RNR50H2210FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2210FSR3831 vs RNR50H2210FSRSL |
RNC50H2210FRRSL31 | RES,AXIAL,METAL FILM,221 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2210FSR3831 vs RNC50H2210FRRSL31 |
RNC50H2210FSB1431 | Fixed Resistor, Metal Film, 0.05W, 221ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2210FSR3831 vs RNC50H2210FSB1431 |
RNC50H2210FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2210FSR3831 vs RNC50H2210FSRE6 |
RNC50H2210FSRE6 | Fixed Resistor, Metal Film, 0.05W, 221ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2210FSR3831 vs RNC50H2210FSRE6 |
RNC50H2210FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2210FSR3831 vs RNC50H2210FSR36 |
RNC50H2210FRRE631 | RES,AXIAL,METAL FILM,221 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2210FSR3831 vs RNC50H2210FRRE631 |
RNC50H2210FRRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2210FSR3831 vs RNC50H2210FRRE731 |
RNC50H2210FRRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2210FSR3831 vs RNC50H2210FRRE531 |