Part Details for RNC50H2180DSB14 by Vishay Dale
Overview of RNC50H2180DSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2180DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2180DSB14-ND
|
DigiKey | RES 218 OHM 1/10W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0201 | Buy Now |
DISTI #
71613322
|
RS | Resistor, Metal Film, ERC-50 218 .5% T-2 RNC50H2180DS B14 | Vishay Dale RNC50H2180DSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 | RFQ |
Part Details for RNC50H2180DSB14
RNC50H2180DSB14 CAD Models
RNC50H2180DSB14 Part Data Attributes
|
RNC50H2180DSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H2180DSB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 218 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2180DSB14
This table gives cross-reference parts and alternative options found for RNC50H2180DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2180DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H2180DSB14 | Fixed Resistor, Metal Film, 0.05W, 218ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2180DSB14 vs RNR50H2180DSB14 |
RNC50H2180DSRSL | Fixed Resistor, Metal Film, 0.05W, 218ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2180DSB14 vs RNC50H2180DSRSL |
RNC50H2180DMRE631 | Fixed Resistor, Metal Film, 0.05W, 218ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2180DSB14 vs RNC50H2180DMRE631 |
ERC50218R00DHEK500 | Fixed Resistor, Metal Film, 0.05W, 218ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2180DSB14 vs ERC50218R00DHEK500 |
RNC50H2180DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2180DSB14 vs RNC50H2180DSBSL |
RNR50H2180DMRE6 | Fixed Resistor, Metal Film, 0.05W, 218ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2180DSB14 vs RNR50H2180DMRE6 |
RNC50H2180DSB14 | Fixed Resistor, Metal Film, 0.05W, 218ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2180DSB14 vs RNC50H2180DSB14 |