There are no models available for this part yet.
Overview of RNC50H2101FSBSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H2101FSBSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H2101FSBSL-ND
|
DigiKey | RES 2.1K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1297 | Buy Now |
CAD Models for RNC50H2101FSBSL by Vishay Dale
Part Data Attributes for RNC50H2101FSBSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
2100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H2101FSBSL
This table gives cross-reference parts and alternative options found for RNC50H2101FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2101FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2101FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2101FSBSL vs RNC50H2101FRB14 |
RNC50H2101FSRE6 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSBSL vs RNC50H2101FSRE6 |
RNC50H2101FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSBSL vs RNC50H2101FSRSL31 |
RNC50H2101FSRE631 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSBSL vs RNC50H2101FSRE631 |
RNC50H2101FRB14 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSBSL vs RNC50H2101FRB14 |
RNC50H2101FSR36 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSBSL vs RNC50H2101FSR36 |
RNC50H2101FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2101FSBSL vs RNC50H2101FSR36 |
RNC50H2101FSRSL31 | RES,AXIAL,METAL FILM,2.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2101FSBSL vs RNC50H2101FSRSL31 |
RNC50H2101FSB1431 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSBSL vs RNC50H2101FSB1431 |
RNC50H2101FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2101FSBSL vs RNC50H2101FSB14 |