Datasheets
RNC50H2001FSRE6 by:

RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RNC50H2001FSRE6 by Vishay Dale

Overview of RNC50H2001FSRE6 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50H2001FSRE6

Part # Distributor Description Stock Price Buy
DISTI # 1135-1160-1-ND
DigiKey RES 2K OHM 1/10W 1% AXIAL Min Qty: 1 Lead time: 63 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 910
In Stock
  • 1 $2.0200
  • 10 $1.6980
  • 25 $1.6584
  • 50 $1.5610
  • 100 $1.2943
  • 250 $1.1707
  • 500 $0.9756
  • 1,000 $0.9507
  • 2,000 $0.9324
  • 5,000 $0.9214
  • 10,000 $0.8958
$0.8958 / $2.0200 Buy Now
Bristol Electronics   Min Qty: 7 57
  • 7 $0.7500
  • 28 $0.4875
$0.4875 / $0.7500 Buy Now
Quest Components FIXED RESISTOR, METAL FILM, 0.05W, 2000OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT 680
  • 1 $1.6688
  • 151 $0.9011
  • 334 $0.8344
$0.8344 / $1.6688 Buy Now

Part Details for RNC50H2001FSRE6

RNC50H2001FSRE6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50H2001FSRE6 Part Data Attributes:

RNC50H2001FSRE6 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC50H2001FSRE6 Vishay Dale RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC50H2001FSRE6

This table gives cross-reference parts and alternative options found for RNC50H2001FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2001FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERC502K0000FHEB500 Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs ERC502K0000FHEB500
RNC50H2001FSRE631 Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs RNC50H2001FSRE631
ERC502K0000FHEK500 Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs ERC502K0000FHEK500
RNC50H2001FPB14 Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs RNC50H2001FPB14
RNC50H2001FRR36 RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2001FSRE6 vs RNC50H2001FRR36
RNC50H2001FSRSL31 RES,AXIAL,METAL FILM,2K OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC50H2001FSRE6 vs RNC50H2001FSRSL31
RNC50H2001FRRE8 Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs RNC50H2001FRRE8
RNC50H2001FSB14 RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2001FSRE6 vs RNC50H2001FSB14
RNC50H2001FSBSL Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs RNC50H2001FSBSL
ERC502K0000FHEA500 Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2001FSRE6 vs ERC502K0000FHEA500

RNC50H2001FSRE6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50H2001FSRE6 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50H2001FSRE6 by Vishay Dale

  • Please alert me when RNC50H2001FSRE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNC50H2001FSRE6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50H2001FSRE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNC50H2001FSRE6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50H2001FSRE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50H2001FSRE6 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: