Part Details for RNC50H1353BSBSL by Vishay Intertechnologies
Overview of RNC50H1353BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1353BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H1353BSBSL
|
Avnet Americas | ERC-50 135K .1% T-2 RNC50H1353BS BSL - Bulk (Alt: RNC50H1353BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1756 / $8.0229 | Buy Now |
Part Details for RNC50H1353BSBSL
RNC50H1353BSBSL CAD Models
RNC50H1353BSBSL Part Data Attributes
|
RNC50H1353BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1353BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 135000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1353BSBSL
This table gives cross-reference parts and alternative options found for RNC50H1353BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1353BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H1353BPRE631 | Fixed Resistor, Metal Film, 0.05W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1353BSBSL vs RNR50H1353BPRE631 |
RNC50H1353BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1353BSBSL vs RNC50H1353BSB14 |
RNC50H1353BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1353BSBSL vs RNC50H1353BSRE8 |
RNC50H1353BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1353BSBSL vs RNC50H1353BSRE5 |
RNC50H1353BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1353BSBSL vs RNC50H1353BSRSL |
ERC50135K00BHEK500 | Fixed Resistor, Metal Film, 0.1W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1353BSBSL vs ERC50135K00BHEK500 |
RNC50H1353BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1353BSBSL vs RNC50H1353BSRE7 |
RNC50H1353BSRE6 | Fixed Resistor, Metal Film, 0.05W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1353BSBSL vs RNC50H1353BSRE6 |
RNC50H1353BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1353BSBSL vs RNC50H1353BSBSL |
RNC50H1353BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1353BSBSL vs RNC50H1353BSRE6 |