Datasheets
RNC50H1302FRRSL by:

RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RNC50H1302FRRSL by Vishay Dale

Overview of RNC50H1302FRRSL by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50H1302FRRSL

Part # Distributor Description Stock Price Buy
DISTI # RNC50H1302FRRSL-ND
DigiKey RES 13K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $4.1297
$4.1297 Buy Now

Part Details for RNC50H1302FRRSL

RNC50H1302FRRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50H1302FRRSL Part Data Attributes

RNC50H1302FRRSL Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC50H1302FRRSL Vishay Dale RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer Vishay
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC50H1302FRRSL

This table gives cross-reference parts and alternative options found for RNC50H1302FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1302FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC50H1302FSBSL31 Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FSBSL31
RNC50H1302FSRE731 Fixed Resistor, Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FSRE731
RNC50H1302FRBSL Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FRBSL
RNC50H1302FRB14 Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FRB14
RNC50H1302FSBSL31 RES,AXIAL,METAL FILM,13K OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC50H1302FRRSL vs RNC50H1302FSBSL31
RNC50H1302FSRSL31 RES,AXIAL,METAL FILM,13K OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC50H1302FRRSL vs RNC50H1302FSRSL31
RNC50H1302FSRE531 Fixed Resistor, Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FSRE531
RNC50H1302FSRE8 Fixed Resistor, Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FSRE8
RNC50H1302FPBSL31 Fixed Resistor, Metal Film, 0.05W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H1302FRRSL vs RNC50H1302FPBSL31
ERC5013K000FHEA500 Fixed Resistor, Metal Film, 0.1W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC50H1302FRRSL vs ERC5013K000FHEA500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50H1302FRRSL by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50H1302FRRSL by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC50H1302FRRSL would you like to use for your alert(s)?
  • Please alert me when RNC50H1302FRRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50H1302FRRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50H1302FRRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50H1302FRRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50H1302FRRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50H1302FRRSL by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: