Part Details for RNC50H1211FPB14 by Vishay Dale
Results Overview of RNC50H1211FPB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50H1211FPB14 Information
RNC50H1211FPB14 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50H1211FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50H1211FPB14-ND
|
DigiKey | RES 1.21K OHM 1% 1/10W AXIAL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7556 | Buy Now |
DISTI #
71611145
|
RS | Resistor, Metal Film, ERC-50 1.21K 1% T-2 RNC50H1211FP B14 | Vishay Dale RNC50H1211FPB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 700 |
|
$1.8900 / $2.2300 | Buy Now |
Part Details for RNC50H1211FPB14
RNC50H1211FPB14 CAD Models
RNC50H1211FPB14 Part Data Attributes
|
RNC50H1211FPB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H1211FPB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1211FPB14
This table gives cross-reference parts and alternative options found for RNC50H1211FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1211FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H1211FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FSBSL |
RNC50H1211FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FS |
RNC50H1211FSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,1.21K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H1211FPB14 vs RNC50H1211FSRE631 |
ERC501K2100FHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50H1211FPB14 vs ERC501K2100FHEB500 |
RNC50H1211FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FSRE6 |
RNC50H1211FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FSBSL |
RNC50H1211FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FMB14 |
ERC501K2100FHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50H1211FPB14 vs ERC501K2100FHEK500 |
RNC50H1211FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FMBSL |
RNC50H1211FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1211FPB14 vs RNC50H1211FMBSL |