Part Details for RNC50H1202DSRSL31 by Vishay Intertechnologies
Overview of RNC50H1202DSRSL31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1202DSRSL31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H1202DSRSL31
|
Avnet Americas | ERC-50-31 12K .5% T-2 RNC50H1202DS RSL - Tape and Reel (Alt: RNC50H1202DSRSL31) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNC50H1202DSRSL31
RNC50H1202DSRSL31 CAD Models
RNC50H1202DSRSL31 Part Data Attributes
|
RNC50H1202DSRSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1202DSRSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1202DSRSL31
This table gives cross-reference parts and alternative options found for RNC50H1202DSRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1202DSRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H1202DSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1202DSRSL31 vs RNC50H1202DSBSL31 |
RNR50H1202DR | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1202DSRSL31 vs RNR50H1202DR |
RNC50H1202DSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,12K OHMS,200WV,.5% +/-TOL,-50,50PPM TC | RNC50H1202DSRSL31 vs RNC50H1202DSB1431 |
RNC50H1202DSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1202DSRSL31 vs RNC50H1202DSBSL |
RNC50H1202DSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,12K OHMS,200WV,.5% +/-TOL,-50,50PPM TC | RNC50H1202DSRSL31 vs RNC50H1202DSRE631 |
RNC50H1202DSRE531 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H1202DSRSL31 vs RNC50H1202DSRE531 |
RNC50H1202DSRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1202DSRSL31 vs RNC50H1202DSRE631 |
RNC50H1202DRBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1202DSRSL31 vs RNC50H1202DRBSL31 |
RNC50H1202DSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,12K OHMS,200WV,.5% +/-TOL,-50,50PPM TC | RNC50H1202DSRSL31 vs RNC50H1202DSRSL31 |
RNC50H1202DSRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H1202DSRSL31 vs RNC50H1202DSRE831 |