Part Details for RNC50H1072FSRE731 by Vishay Intertechnologies
Overview of RNC50H1072FSRE731 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1072FSRE731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H1072FSRE731
|
Avnet Americas | ERC-50-31 10.7K 1% T-2 RNC50H1072FS RE7 - Tape and Reel (Alt: RNC50H1072FSRE731) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.3289 / $1.5933 | Buy Now |
Part Details for RNC50H1072FSRE731
RNC50H1072FSRE731 CAD Models
RNC50H1072FSRE731 Part Data Attributes
|
RNC50H1072FSRE731
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1072FSRE731
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1072FSRE731
This table gives cross-reference parts and alternative options found for RNC50H1072FSRE731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1072FSRE731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H1072FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSRSL |
RNC50H1072FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FRRE6 |
RNC50H1072FSRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSRE631 |
RNC50H1072FSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSBSL31 |
RNC50H1072FSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSB1431 |
RNC50H1072FSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,10.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H1072FSRE731 vs RNC50H1072FSRE631 |
RNC50H1072FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSB14 |
RNC50H1072FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSR36 |
RNC50H1072FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FRB14 |
RNC50H1072FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1072FSRE731 vs RNC50H1072FSRE6 |