Part Details for RNC50H1022FS by Vishay Intertechnologies
Results Overview of RNC50H1022FS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50H1022FS Information
RNC50H1022FS by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50H1022FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,METAL FILM,10.2KOHMS,200WV,1+/-% TOL,-50,50PPM-TC | 100 |
|
$0.4400 / $0.6600 | Buy Now |
|
Quest Components | RES,METAL FILM,10.2KOHMS,200WV,1+/-% TOL,-50,50PPM-TC | 34 |
|
$1.9800 / $3.6000 | Buy Now |
Part Details for RNC50H1022FS
RNC50H1022FS CAD Models
RNC50H1022FS Part Data Attributes
|
RNC50H1022FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1022FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1022FS
This table gives cross-reference parts and alternative options found for RNC50H1022FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1022FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H1022FPRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FPRSL31 |
RNC50H1022FSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,10.2K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H1022FS vs RNC50H1022FSRSL31 |
RNC50H1022FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FSBSL |
RNC50H1022FSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FSBSL31 |
RNC50H1022FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FRRE6 |
RNC50H1022FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FMB14 |
RNC50H1022FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FMBSL |
RNC50H1022FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FRBSL |
RNC50H1022FSRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FSRE831 |
RNC50H1022FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1022FS vs RNC50H1022FS |