Part Details for RNC50H1003FSRSL31 by Vishay Dale
Overview of RNC50H1003FSRSL31 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1003FSRSL31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50H1003FSRSL31TR-ND
|
DigiKey | RES 100K OHM 1% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8666 | Buy Now |
Part Details for RNC50H1003FSRSL31
RNC50H1003FSRSL31 CAD Models
RNC50H1003FSRSL31 Part Data Attributes
|
RNC50H1003FSRSL31
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H1003FSRSL31
Vishay Dale
RES,AXIAL,METAL FILM,100K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1003FSRSL31
This table gives cross-reference parts and alternative options found for RNC50H1003FSRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1003FSRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR50H1003FSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,100K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H1003FSRSL31 vs RNR50H1003FSRE631 |
RNC50H1003FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1003FSRSL31 vs RNC50H1003FRBSL |
RNC50H1003FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1003FSRSL31 vs RNC50H1003FSBSL |
RNC50H1003FM | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1003FSRSL31 vs RNC50H1003FM |
RNC50H1003FSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,100K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H1003FSRSL31 vs RNC50H1003FSB1431 |
RNC50H1003FSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,100K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H1003FSRSL31 vs RNC50H1003FSBSL31 |
RNR50H1003FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1003FSRSL31 vs RNR50H1003FRRE6 |
RNR50H1003FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1003FSRSL31 vs RNR50H1003FPB14 |
RNC50H1003FSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1003FSRSL31 vs RNC50H1003FSB1431 |
RNC50H1003FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1003FSRSL31 vs RNC50H1003FSRSL |