Part Details for RNC50H1002FP by Vishay Dale
Results Overview of RNC50H1002FP by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50H1002FP Information
RNC50H1002FP by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50H1002FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 167 |
|
$0.6600 / $0.7000 | Buy Now |
Part Details for RNC50H1002FP
RNC50H1002FP CAD Models
RNC50H1002FP Part Data Attributes
|
RNC50H1002FP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H1002FP
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1002FP
This table gives cross-reference parts and alternative options found for RNC50H1002FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1002FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H1002FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1002FP vs RNC50H1002FPBSL |
RNC50H1002FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1002FP vs RNC50H1002FSR36 |
RNR50H1002FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1002FP vs RNR50H1002FRR36 |
RNC50K1002FRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H1002FP vs RNC50K1002FRRE7 |
RNR50H1002FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1002FP vs RNR50H1002FMRSL |
RNC50H1002FRB14 | Vishay Intertechnologies | $3.0190 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1002FP vs RNC50H1002FRB14 |
RNC50H1002FRBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1002FP vs RNC50H1002FRBSL31 |
RNC50H1002FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H1002FP vs RNC50H1002FPRSL |
RNC50H1002FMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H1002FP vs RNC50H1002FMRE7 |
ERC5010K000FHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H1002FP vs ERC5010K000FHEB500 |