Part Details for RNC32E8201BTP by Kamaya Inc
Overview of RNC32E8201BTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC32E8201BTP
RNC32E8201BTP CAD Models
RNC32E8201BTP Part Data Attributes
|
RNC32E8201BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC32E8201BTP
Kamaya Inc
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 8200ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNC32E8201BTP
This table gives cross-reference parts and alternative options found for RNC32E8201BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E8201BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U8K20BTL | Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RNC32E8201BTP vs WF12U8K20BTL |
WF12U8K20BBL | Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RNC32E8201BTP vs WF12U8K20BBL |
RNC32E8201DB | Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RNC32E8201BTP vs RNC32E8201DB |
RR1632P8201B-T1-LF | Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RNC32E8201BTP vs RR1632P8201B-T1-LF |
RNC32E8201DTP | Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RNC32E8201BTP vs RNC32E8201DTP |
RR1632P-8201-B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 8200ohm, SURFACE MOUNT, 1206, CHIP | Thin Film Technology Corp (TFT) | RNC32E8201BTP vs RR1632P-8201-B |
WF12U8K20BT | Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E8201BTP vs WF12U8K20BT |