Part Details for RNC32E1001BTP by Kamaya Inc
Overview of RNC32E1001BTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC32E1001BTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RNC32E1001BTP
|
Mouser Electronics | Thin Film Resistors - SMD 1206 1K00 0.1% RoHS: Compliant | 0 |
|
$0.0900 / $0.5100 | Order Now |
Part Details for RNC32E1001BTP
RNC32E1001BTP CAD Models
RNC32E1001BTP Part Data Attributes
|
RNC32E1001BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC32E1001BTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNC32E1001BTP
This table gives cross-reference parts and alternative options found for RNC32E1001BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E1001BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMT-181001BRE | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNC32E1001BTP vs RMT-181001BRE |
RNC32E1001DB | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNC32E1001BTP vs RNC32E1001DB |
WF12U1001BT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RNC32E1001BTP vs WF12U1001BT |
RN73E2BT1001B | KOA Speer Electronics Inc | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP | RNC32E1001BTP vs RN73E2BT1001B |