Part Details for RNC20T9100K0.1% by SEI Stackpole Electronics Inc
Overview of RNC20T9100K0.1% by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC20T9100K0.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3974 |
|
RFQ |
Part Details for RNC20T9100K0.1%
RNC20T9100K0.1% CAD Models
RNC20T9100K0.1% Part Data Attributes
|
RNC20T9100K0.1%
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20T9100K0.1%
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 0.1% +/-Tol, 25ppm/Cel, 0505,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Lead Glass Coat | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |