Part Details for RNC20E753BTP by Kamaya Inc
Overview of RNC20E753BTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC20E753BTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4959 |
|
RFQ |
Part Details for RNC20E753BTP
RNC20E753BTP CAD Models
RNC20E753BTP Part Data Attributes
|
RNC20E753BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20E753BTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNC20E753BTP
This table gives cross-reference parts and alternative options found for RNC20E753BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E753BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBC7502 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | RNC20E753BTP vs AR05BBC7502 |
PRC0805TTC25X75K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Precision Resistive Products Inc | RNC20E753BTP vs PRC0805TTC25X75K+/-0.1% |
AR05APC3X7502N | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E753BTP vs AR05APC3X7502N |
RN73F2A7502A | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNC20E753BTP vs RN73F2A7502A |
NTR10B7502CTRF | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNC20E753BTP vs NTR10B7502CTRF |
AR080575K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNC20E753BTP vs AR080575K+-0.1%TCR25 |
RNCS0805BTE75K0 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNC20E753BTP vs RNCS0805BTE75K0 |
NTR10A7502CTR1KF | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RNC20E753BTP vs NTR10A7502CTR1KF |
AS73F2AB7502B | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E753BTP vs AS73F2AB7502B |
TC0525B7502T4E | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNC20E753BTP vs TC0525B7502T4E |