Part Details for RNC10E9760BTH by Kamaya Inc
Overview of RNC10E9760BTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC10E9760BTH
RNC10E9760BTH CAD Models
RNC10E9760BTH Part Data Attributes
|
RNC10E9760BTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC10E9760BTH
Kamaya Inc
Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNC10E9760BTH
This table gives cross-reference parts and alternative options found for RNC10E9760BTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC10E9760BTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTFR0402BTCY9760 | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 976ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RNC10E9760BTH vs CTTFR0402BTCY9760 |
PCF-W0402R-03-9760-B-P-LT | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 976ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | RNC10E9760BTH vs PCF-W0402R-03-9760-B-P-LT |
CTTFR0402BTC9760 | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 976ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RNC10E9760BTH vs CTTFR0402BTC9760 |