Part Details for RN80528KC021G0K by Intel Corporation
Overview of RN80528KC021G0K by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RN80528KC021G0K
RN80528KC021G0K CAD Models
RN80528KC021G0K Part Data Attributes
|
RN80528KC021G0K
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RN80528KC021G0K
Intel Corporation
Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA603, MICRO, PGA-603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA603,25X31,50 | |
Pin Count | 603 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P603 | |
Length | 53.34 mm | |
Low Power Mode | YES | |
Number of Terminals | 603 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA603,25X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.733 mm | |
Speed | 1500 MHz | |
Supply Current-Max | 44200 mA | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.545 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 53.34 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RN80528KC021G0K
This table gives cross-reference parts and alternative options found for RN80528KC021G0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN80528KC021G0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80528KL150GD | Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA603, PGA-603 | Intel Corporation | RN80528KC021G0K vs BX80528KL150GD |
RN80532KC041512 | Microprocessor, 32-Bit, 2000MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | RN80528KC021G0K vs RN80532KC041512 |
BX80532RC2200B | Microprocessor, 32-Bit, 2200MHz, CMOS, CPGA478 | Intel Corporation | RN80528KC021G0K vs BX80532RC2200B |
YF80532KC0412M | Microprocessor, 64-Bit, 2000MHz, CMOS, CPGA603, MICRO, PGA-603 | Intel Corporation | RN80528KC021G0K vs YF80532KC0412M |
BX80528KL140GD | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA603, PGA-603 | Intel Corporation | RN80528KC021G0K vs BX80528KL140GD |
BX80532KC2200DU | Microprocessor, 32-Bit, 2200MHz, CMOS | Intel Corporation | RN80528KC021G0K vs BX80532KC2200DU |
RN80532KC0601M | Microprocessor, 32-Bit, 2500MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | RN80528KC021G0K vs RN80532KC0601M |
BX80532KC2000F | Microprocessor, 32-Bit, 2000MHz, CMOS, CPGA604 | Intel Corporation | RN80528KC021G0K vs BX80532KC2000F |
RN80532KC0371M | Microprocessor, 32-Bit, 1900MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | RN80528KC021G0K vs RN80532KC0371M |
BX80532RC2300B | Microprocessor, 32-Bit, 2300MHz, CMOS, CPGA478 | Intel Corporation | RN80528KC021G0K vs BX80532RC2300B |