Part Details for RN73T2BT1001B by KOA Speer Electronics Inc
Overview of RN73T2BT1001B by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73T2BT1001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RN73T2BT1001B
RN73T2BT1001B CAD Models
RN73T2BT1001B Part Data Attributes:
|
RN73T2BT1001B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73T2BT1001B
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342D, ULTRA PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73T2BT1001B
This table gives cross-reference parts and alternative options found for RN73T2BT1001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73T2BT1001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0610B1001CE | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73T2BT1001B vs TC0610B1001CE |
NR73C2B1K0ATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RN73T2BT1001B vs NR73C2B1K0ATD |
TC0610B1001T5E | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73T2BT1001B vs TC0610B1001T5E |