There are no models available for this part yet.
Overview of RN73T2ATE1071B by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN73T2ATE1071B by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.05, 0.1, 0.25, 0.5, 1 %, 10 ppm, 100 ohm - 100000 ohm, SURFACE MOUNT, 0805 | 8145 |
|
Buy Now |