Datasheets
RN73R2ETTD8560D100 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 856ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RN73R2ETTD8560D100 by KOA Speer Electronics Inc

Overview of RN73R2ETTD8560D100 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for RN73R2ETTD8560D100

Part # Distributor Description Stock Price Buy
DISTI # 2019-RN73R2ETTD8560D100TR-ND
DigiKey RESISTOR THIN FILM 1210 SIZE 1% Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1613
$0.1613 Buy Now

Part Details for RN73R2ETTD8560D100

RN73R2ETTD8560D100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73R2ETTD8560D100 Part Data Attributes

RN73R2ETTD8560D100 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN73R2ETTD8560D100 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.25W, 856ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Additional Feature ANTI-SULFUR; PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 856 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RN73R2ETTD8560D100

This table gives cross-reference parts and alternative options found for RN73R2ETTD8560D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ETTD8560D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN732ELBK8560D100 Fixed Resistor, Metal Film, 0.25W, 856ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RN73R2ETTD8560D100 vs RN732ELBK8560D100
RN73H2ETBK8560D100 Fixed Resistor, Metal Film, 0.25W, 856ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RN73R2ETTD8560D100 vs RN73H2ETBK8560D100
RN73H2ETBK8560D100 RES,SMT,METAL FILM,856 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RN73R2ETTD8560D100 vs RN73H2ETBK8560D100
RN73H2ETTDD8560D100 Fixed Resistor, Metal Film, 0.25W, 856ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN73R2ETTD8560D100 vs RN73H2ETTDD8560D100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73R2ETTD8560D100 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73R2ETTD8560D100 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73R2ETTD8560D100 would you like to use for your alert(s)?
  • Please alert me when RN73R2ETTD8560D100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73R2ETTD8560D100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73R2ETTD8560D100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73R2ETTD8560D100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73R2ETTD8560D100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73R2ETTD8560D100 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: